Print Page
Image is for illustrative purposes only. Please refer to product description.

581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.360 (CNY71.5968) |
| 10+ | CNY62.000 (CNY70.060) |
| 100+ | CNY60.630 (CNY68.5119) |
| 250+ | CNY59.420 (CNY67.1446) |
| 500+ | CNY58.210 (CNY65.7773) |
| 1000+ | CNY57.000 (CNY64.410) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.36 (CNY71.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6721A1-NT3G-1-50
Order Code1111282
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeR-8A, RG58, RG58C, RG141, RG303
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B6721A1-NT3G-1-50 is a bulkhead crimp BNC Straight Jack for use with R-8A, RG58, RG58C, RG141 and RG303 RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
R-8A, RG58, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
