Print Page
Image is for illustrative purposes only. Please refer to product description.

372 In Stock
Need more?
372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.950 (CNY25.9335) |
| 10+ | CNY20.940 (CNY23.6622) |
| 100+ | CNY19.250 (CNY21.7525) |
| 250+ | CNY18.270 (CNY20.6451) |
| 500+ | CNY17.470 (CNY19.7411) |
| 1000+ | CNY16.670 (CNY18.8371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.95 (CNY25.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6252H5-NPP3G-75T
Order Code1111297
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High profile - 15.88mm
- Supplied with lock nut and washer
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
