Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoB6251F1-NT3G-50
Order Code1111293
Also Known As112406
Your Part Number
1,463 In Stock
Need more?
1463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.440 (CNY68.2972) |
| 10+ | CNY51.370 (CNY58.0481) |
| 100+ | CNY43.660 (CNY49.3358) |
| 250+ | CNY41.320 (CNY46.6916) |
| 500+ | CNY38.980 (CNY44.0474) |
| 1000+ | CNY37.120 (CNY41.9456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.44 (CNY68.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6251F1-NT3G-50
Order Code1111293
Also Known As112406
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B6251F1-NT3G-50 is a straight BNC Coaxial Jack with gold-plated phosphor bronze contact. It features solder coaxial termination and 4GHz maximum frequency.
- 500VRMS Working Voltage
- 1.3 Maximum 0 to 4GHz VSWR
- 1.5mΩ (centre) and 1mΩ (outer) Contact resistance
- 5000MΩ Insulation resistance
- PTFE insulator
- Silicone rubber, Synthetic rubber gasket
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for B6251F1-NT3G-50
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
