Print Page
Image is for illustrative purposes only. Please refer to product description.

1,032 In Stock
1,000 more incoming. You can reserve stock now
1032 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.240 (CNY35.3012) |
| 10+ | CNY30.470 (CNY34.4311) |
| 100+ | CNY28.930 (CNY32.6909) |
| 250+ | CNY28.210 (CNY31.8773) |
| 500+ | CNY27.650 (CNY31.2445) |
| 1000+ | CNY27.090 (CNY30.6117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.24 (CNY35.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6121E1-ND3G-5-50
Order Code1111275
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG188A, RG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B6121E1-ND3G-5-50 is a straight Crimp BNC Jack with gold-plated phosphor bronze contacts, nickel-plated brass housing and a Delrin insulator. The 50Ω BNC product line is a miniature quick connect/disconnect RF connector. It is ideally suited for RG174, RG188, RG188A and RG316 coaxial cable.
- Nickel-plated annealed copper crimp ferrule
- 500V RMS Working voltage
- 1500V RMS Dielectric withstanding voltage
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Aerospace, Defence, Military
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for B6121E1-ND3G-5-50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01084
