Print Page
Image is for illustrative purposes only. Please refer to product description.

363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.140 (CNY67.9582) |
| 10+ | CNY58.640 (CNY66.2632) |
| 100+ | CNY55.740 (CNY62.9862) |
| 250+ | CNY54.760 (CNY61.8788) |
| 500+ | CNY53.670 (CNY60.6471) |
| 1000+ | CNY52.570 (CNY59.4041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.14 (CNY67.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1551A1-NT3G-50
Order Code1111290
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The B1551A1-NT3G-50 is a panel-mount straight BNC plug with gold-plated phosphor bronze contacts, nickel-plated brass body and a PTFE insulator. The 50Ω BNC product line is a miniature quick connect/disconnect RF connector.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
