Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
500 more incoming. You can reserve stock now
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.740 (CNY58.4662) |
| 10+ | CNY51.170 (CNY57.8221) |
| 100+ | CNY50.600 (CNY57.178) |
| 250+ | CNY41.640 (CNY47.0532) |
| 500+ | CNY40.810 (CNY46.1153) |
| 1000+ | CNY39.980 (CNY45.1774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.74 (CNY58.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1112A1-ND3G-3-75
Order Code1111264
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1112A1-ND3G-3-75 is a right angle BNC Crimp Plug with gold-plated brass contacts, nickel-plated brass housing and a Delrin insulator. The 75Ω BNC product line is a miniature quick connect/disconnect RF connector. It is ideally suited for RG59 coaxial cable.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
