
1,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 10+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2500+ | CNY5.980 (CNY6.7574) |
Product Information
Product Overview
The AT series high-performance Connector delivers proven durability in off-road and harsh environments. It contains superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. The snap-in board features allow for rapid placement and the enclosed latch-receiver design benefits potting and over-mould applications.
- 13A in 16AWG Current capacity (maximum)
- Meets or exceeds 1500V dielectric value (minimum)
- 1000MΩ at 25°C Insulation resistance (minimum)
- 100 Mating cycle durability
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Power Management, Automotive, Industrial
Technical Specifications
AT Series
4Ways
Thermoplastic Body
1500V
Boric acid (14-Jun-2023)
Receptacle
AT Series Pin Contacts
IP67
13A
Alternatives for AT04-4P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
