Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-22-12Copy
Order Code1476765
Product Range97
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.090 (CNY186.5517) |
| 10+ | CNY156.210 (CNY176.5173) |
| 25+ | CNY148.600 (CNY167.918) |
| 100+ | CNY143.410 (CNY162.0533) |
| 250+ | CNY139.920 (CNY158.1096) |
| 500+ | CNY138.850 (CNY156.9005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.09 (CNY186.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAN3055-22-12Copy
Order Code1476765
Product Range97
Technical Datasheet
Connector Shell Size20, 22
Strain Relief MaterialMetal
Product Range97
Technical Specifications
Connector Shell Size
20, 22
Product Range
97
Strain Relief Material
Metal
For Use With
97 Series Standard Circular Connector, Shell Size 20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
