Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E16S-5S0Copy
Order Code1963391
Product RangeAIT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.380 (CNY414.0094) |
| 5+ | CNY344.040 (CNY388.7652) |
| 10+ | CNY323.380 (CNY365.4194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.38 (CNY414.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E16S-5S0Copy
Order Code1963391
Product RangeAIT Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeAIT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling StyleThreaded
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
-
Connector Body Material
Aluminium Body
Contact Material
-
IP Rating
IP67
Product Range
AIT Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
