Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E12S-3P0Copy
Order Code1963333
Product RangeAIT Series
Your Part Number
436 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.310 (CNY382.2903) |
| 5+ | CNY331.550 (CNY374.6515) |
| 10+ | CNY324.780 (CNY367.0014) |
| 25+ | CNY318.020 (CNY359.3626) |
| 50+ | CNY311.250 (CNY351.7125) |
| 100+ | CNY304.480 (CNY344.0624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.31 (CNY382.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E12S-3P0Copy
Order Code1963333
Product RangeAIT Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeAIT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Connector Contact Type-
Coupling StyleThreaded
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
-
Connector Body Material
Aluminium Body
Contact Material
-
IP Rating
IP67
Product Range
AIT Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
