Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E10SL-3PSCopy
Order Code1963329
Product RangeAIT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.630 (CNY656.1119) |
| 5+ | CNY508.050 (CNY574.0965) |
| 10+ | CNY420.960 (CNY475.6848) |
| 25+ | CNY377.410 (CNY426.4733) |
| 50+ | CNY348.380 (CNY393.6694) |
| 100+ | CNY330.630 (CNY373.6119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.63 (CNY656.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E10SL-3PSCopy
Order Code1963329
Product RangeAIT Series
Technical Datasheet
Product RangeAIT Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service Class-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
AIT Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
