
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.770 (CNY524.0601) |
| 5+ | CNY447.500 (CNY505.675) |
| 10+ | CNY442.030 (CNY499.4939) |
| 25+ | CNY435.710 (CNY492.3523) |
| 50+ | CNY429.390 (CNY485.2107) |
| 100+ | CNY414.510 (CNY468.3963) |
Product Information
Product Overview
The AIT series (MIL-DTL-5015 Series Equivalent) threaded Circular Connector for use in harsh environments. This Amphenol connector is sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal or a mix of both contact types. Available in five mounting styles, nineteen shell sizes and solder or crimp termination.
- A resilient neoprene insulator and rear-seal grommet provide a liquid-tight assembly
- Rugged shell
- Wide range of wire gauges and current carrying capacity
Applications
Industrial, Aerospace, Defence, Military, Power Management, Automotive, Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
AIT Series
Straight Plug
Solder Pin
24-22
Olive Drab Chromate over Cadmium
Silver
-
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
