
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.130 (CNY202.4169) |
| 10+ | CNY156.740 (CNY177.1162) |
| 25+ | CNY149.150 (CNY168.5395) |
| 100+ | CNY146.380 (CNY165.4094) |
| 250+ | CNY144.500 (CNY163.285) |
Product Information
Product Overview
The AIT series (MIL-DTL-5015 Series Equivalent) threaded Circular Connector for use in harsh environments. This Amphenol connector is sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal or a mix of both contact types. Available in five mounting styles, nineteen shell sizes and solder or crimp termination.
- A resilient neoprene insulator and rear-seal grommet provide a liquid-tight assembly
- Rugged shell
- Wide range of wire gauges and current carrying capacity
Applications
Industrial, Aerospace, Defence, Military, Power Management, Automotive, Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
AIT Series
Straight Plug
Crimp Pin
12S-3
Olive Drab Chromate over Cadmium
Silver
-
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
