
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.420 (CNY166.5846) |
| 10+ | CNY142.250 (CNY160.7425) |
| 25+ | CNY140.510 (CNY158.7763) |
| 100+ | CNY138.500 (CNY156.505) |
| 250+ | CNY136.490 (CNY154.2337) |
| 500+ | CNY131.760 (CNY148.8888) |
Product Information
Product Overview
The AIT series (MIL-DTL-5015 Series Equivalent) threaded Circular Connector for use in harsh environments. This Amphenol connector is sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal or a mix of both contact types. Available in five mounting styles, nineteen shell sizes and solder or crimp termination.
- A resilient neoprene insulator and rear-seal grommet provide a liquid-tight assembly
- Rugged shell
- Wide range of wire gauges and current carrying capacity
Applications
Industrial, Aerospace, Defence, Military, Power Management, Automotive, Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
AIT Series
Box Mount Receptacle
Solder Socket
14S-6
Olive Drab Chromate over Cadmium
Silver
-
MIL-DTL-5015 Series
6Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
