Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-18SGCopy
Order Code1476801
Product RangeAIB/GT
Your Part Number
17,540 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.110 (CNY48.7143) |
| 10+ | CNY37.720 (CNY42.6236) |
| 100+ | CNY31.260 (CNY35.3238) |
| 250+ | CNY28.020 (CNY31.6626) |
| 500+ | CNY25.870 (CNY29.2331) |
| 1000+ | CNY24.510 (CNY27.6963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.11 (CNY48.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-18SGCopy
Order Code1476801
Product RangeAIB/GT
Technical Datasheet
Product RangeAIB/GT
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAIB/GT Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
Product Range
AIB/GT
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AIB/GT Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
