Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.580 (CNY34.5554) |
| 10+ | CNY26.750 (CNY30.2275) |
| 100+ | CNY22.170 (CNY25.0521) |
| 250+ | CNY19.880 (CNY22.4644) |
| 500+ | CNY18.350 (CNY20.7355) |
| 1000+ | CNY17.390 (CNY19.6507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.58 (CNY34.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-18PGCopy
Order Code1476799
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAIB/GT Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AIB/GT Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
