Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-16PGCopy
Order Code1476792
Product RangeAIB/GT
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.470 (CNY43.4711) |
| 10+ | CNY33.660 (CNY38.0358) |
| 100+ | CNY27.890 (CNY31.5157) |
| 250+ | CNY25.010 (CNY28.2613) |
| 500+ | CNY23.080 (CNY26.0804) |
| 1000+ | CNY21.860 (CNY24.7018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.47 (CNY43.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-16PGCopy
Order Code1476792
Product RangeAIB/GT
Technical Datasheet
Product RangeAIB/GT
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAIB/GT Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
Product Range
AIB/GT
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AIB/GT Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
