Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-16PCopy
Order Code1476791
Product RangeAIB/GT
Your Part Number
54,506 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.160 (CNY10.3508) |
| 25+ | CNY9.010 (CNY10.1813) |
| 50+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.60 (CNY103.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-16PCopy
Order Code1476791
Product RangeAIB/GT
Technical Datasheet
Product RangeAIB/GT
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAIB/GT Series Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Technical Specifications
Product Range
AIB/GT
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
AIB/GT Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
