Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC0-0SCopy
Order Code1476100
Product RangeAIB
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.010 (CNY442.9713) |
| 5+ | CNY384.170 (CNY434.1121) |
| 10+ | CNY376.330 (CNY425.2529) |
| 25+ | CNY368.490 (CNY416.3937) |
| 50+ | CNY366.700 (CNY414.371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.01 (CNY442.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC0-0SCopy
Order Code1476100
Product RangeAIB
Technical Datasheet
Product RangeAIB
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
For Use WithAIB/GT Series Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Technical Specifications
Product Range
AIB
Contact Termination Type
Crimp
For Use With
AIB/GT Series Connectors
Contact Material
-
Contact Gender
Socket
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036174
