
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY976.510 (CNY1,103.4563) |
| 5+ | CNY952.780 (CNY1,076.6414) |
| 10+ | CNY948.270 (CNY1,071.5451) |
| 25+ | CNY936.620 (CNY1,058.3806) |
| 50+ | CNY924.970 (CNY1,045.2161) |
| 100+ | CNY896.030 (CNY1,012.5139) |
Product Information
Product Overview
The AIB0-24-AJSS from Amphenol is AIB series, MIL-DTL-5015 series equivalent wall mount receptacle with 25 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
- High reliability, lightweight and resistant to damage
- UL approved (file E115497)
- Audible, visual and tactile confirmation of mating
- Operating temperature range from -55°C to +125°C
- Mating life of 2000 cycles, IP67 and NEMA 4P rated
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
AIB Series
Wall Mount Receptacle
Solder Socket
24-AJ
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
25Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
