打印页面
图片仅用于图解说明,详见产品说明。

70 有货
200 您现在可以预订货品了
70 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY100.790 (CNY113.8927) |
| 10+ | CNY86.090 (CNY97.2817) |
| 100+ | CNY73.640 (CNY83.2132) |
| 250+ | CNY69.860 (CNY78.9418) |
| 500+ | CNY66.070 (CNY74.6591) |
| 1000+ | CNY63.070 (CNY71.2691) |
包装规格:每个
最低: 1
多件: 1
CNY100.79 (CNY113.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The AHD16-9-1939S is a 9-position Female Plug with gold-plated copper alloy contacts, thermoplastic housing and coupling ring, size-16 socket contact type and 14 to 20AWG sire size. The AHD Series™ connector was developed in response to the overwhelming need for an economic alternative to today's existing diagnostic product options. Designed specifically as a reliable alternative, intermateable to industry standard 9-pin connectors, the AHD Series™ is ideal for any situation where either controlled or uncontrolled environmental conditions exist. AHD Series™ connector is completely compatible with all other existing standard products industry-wide.
- Silicone elastomer seal
- 1000MΩ at 25°C Minimum insulation resistance
- 13A Maximum current capacity
- 1500V Minimum dielectric strength
技术规格
连接器类型
Standard Circular Connector
圆形连接器外壳类型
电缆安装插头
圆形连接器触芯类型
-
连接器主体材料
热塑性主体
触点材料
-
IP密封等级
IP67
产品范围
AHD系列
触芯数量
9触点
耦合方式
-
连接器主体涂层
-
触芯镀层
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.036423
