
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.500 (CNY516.975) |
| 5+ | CNY427.120 (CNY482.6456) |
| 10+ | CNY396.730 (CNY448.3049) |
| 25+ | CNY381.480 (CNY431.0724) |
| 50+ | CNY368.760 (CNY416.6988) |
| 100+ | CNY348.380 (CNY393.6694) |
Product Information
Product Overview
The ACS01E18-1PB-023 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 10 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 48hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with electroless nickel plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACS Series
Cable Mount Receptacle
Solder Pin
18-1
Electroless Nickel
Silver
Environmentally Sealed
MIL-DTL-5015 Series
10Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
