
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.410 (CNY581.2833) |
| 5+ | CNY497.320 (CNY561.9716) |
| 10+ | CNY491.570 (CNY555.4741) |
| 25+ | CNY484.940 (CNY547.9822) |
| 50+ | CNY478.300 (CNY540.479) |
| 100+ | CNY462.660 (CNY522.8058) |
Product Information
Product Overview
The ACS01AF18-8SB-003 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 8 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 500hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACS Series
Cable Mount Receptacle
Solder Socket
18-8
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
8Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
