Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-RBCopy
Manufacturer Standard Lead Time15 weeks
Order Code1349052
Product RangeM
Also Known AsGTIN UPC EAN: 884957025602
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
| 10+ | CNY40.750 (CNY46.0475) |
| 100+ | CNY34.640 (CNY39.1432) |
| 250+ | CNY32.780 (CNY37.0414) |
| 500+ | CNY30.920 (CNY34.9396) |
| 1000+ | CNY29.450 (CNY33.2785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-RBCopy
Manufacturer Standard Lead Time15 weeks
Order Code1349052
Product RangeM
Also Known AsGTIN UPC EAN: 884957025602
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M series offers two ranges of 1/4-inch Phone Plug Connectors to satisfy the needs of the manufacturer and the end user. The MUSICIAN series solid performing general use plug, offers different features and benefits and the most suitable type will be determined by application, budget and personal choice.
- Mono or stereo (TRS)
- Stylish shell design
- Robust die-cast shell in satin nickel or black finish
- Nickel or gold contact plating
- Flexible grommet cable protection
- Improved solderability
- Precision machined contacts
- 6.5mm OD Cable entry
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
M
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
