
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY950.390 (CNY1,073.9407) |
| 5+ | CNY910.310 (CNY1,028.6503) |
| 10+ | CNY870.220 (CNY983.3486) |
| 25+ | CNY838.250 (CNY947.2225) |
| 50+ | CNY811.550 (CNY917.0515) |
| 100+ | CNY769.340 (CNY869.3542) |
Product Information
Product Overview
The ACC06F22-28SB-025 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 48hours to 200hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with black zinc cobalt plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
0
Straight Plug
Crimp Socket
22-28
Black Zinc Cobalt
Silver
Environmentally Sealed
MIL-DTL-5015 Series
7Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
