
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,126.110 (CNY1,272.5043) |
| 5+ | CNY991.720 (CNY1,120.6436) |
| 10+ | CNY830.460 (CNY938.4198) |
| 25+ | CNY749.830 (CNY847.3079) |
| 50+ | CNY696.080 (CNY786.5704) |
| 100+ | CNY670.070 (CNY757.1791) |
Product Information
Product Overview
The ACC06AD28-21S-003 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
- High reliability
- Alternate insert positioning
- Single key/keyway shell polarization
- Operating temperature range from -55°C to +125°C
- Minimum mating life of 100 cycles and salt spray of 48hour
- Insulation resistance is 5000Mohm at 25°C
- Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACC Series
Straight Plug
Crimp Socket
28-21
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
37Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
