| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.400 (CNY936.092) |
| 5+ | CNY729.540 (CNY824.3802) |
| 10+ | CNY610.920 (CNY690.3396) |
| 25+ | CNY551.600 (CNY623.308) |
| 50+ | CNY512.060 (CNY578.6278) |
| 100+ | CNY492.920 (CNY556.9996) |
Product Information
Product Overview
The ACC02E32-17PB-003 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent box mount receptacle with 4 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 500hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
0
Box Mount Receptacle
Crimp Pin
32-17
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
4Contacts