
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.910 (CNY443.9883) |
| 5+ | CNY376.000 (CNY424.880) |
| 10+ | CNY361.110 (CNY408.0543) |
Product Information
Product Overview
The ACC02A24-28SB-025 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent box mount receptacle with 24 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 48hours to 200hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with black zinc cobalt plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
0
Box Mount Receptacle
Crimp Socket
24-28
Black Zinc Cobalt
Silver
General Duty
MIL-DTL-5015 Series
24Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
