
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.500 (CNY383.635) |
| 5+ | CNY336.470 (CNY380.2111) |
| 10+ | CNY333.430 (CNY376.7759) |
| 25+ | CNY330.400 (CNY373.352) |
| 50+ | CNY327.360 (CNY369.9168) |
| 100+ | CNY324.320 (CNY366.4816) |
Product Information
Product Overview
The ACA3102E28-15PBF80A232 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 35 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 48hour to 200hour
- Aluminium alloy body material with black zinc cobalt plating
- Brass, copper alloy crimp pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACA Series
Box Mount Receptacle
Reverse Bayonet
Aluminium Alloy Body
Brass, Copper Alloy
N
MIL-DTL-5015 Series
Crimp Pin
28-15
Black Zinc Cobalt
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
