
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.760 (CNY312.7388) |
| 5+ | CNY269.710 (CNY304.7723) |
| 10+ | CNY262.660 (CNY296.8058) |
| 25+ | CNY255.600 (CNY288.828) |
| 50+ | CNY248.550 (CNY280.8615) |
| 100+ | CNY247.770 (CNY279.9801) |
Product Information
Product Overview
The ACA3102E24-9PB from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACA Series
Box Mount Receptacle
Reverse Bayonet
Aluminium Alloy Body
Brass, Copper Alloy
N
MIL-DTL-5015 Series
Solder Pin
24-9
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
