
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.680 (CNY588.3684) |
| 5+ | CNY458.540 (CNY518.1502) |
| 10+ | CNY383.980 (CNY433.8974) |
| 25+ | CNY346.700 (CNY391.771) |
| 50+ | CNY321.850 (CNY363.6905) |
| 100+ | CNY309.820 (CNY350.0966) |
Product Information
Product Overview
The ACA3102E22-2SWBF80A23 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 3 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Brass, copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
ACA Series
Box Mount Receptacle
Reverse Bayonet
Aluminium Alloy Body
Brass, Copper Alloy
W
MIL-DTL-5015 Series
Crimp Socket
22-2
Electroless Nickel
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
