Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-812-14Copy
Manufacturer Standard Lead Time23 weeks
Order Code3911962
Product Range62 GB
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.690 (CNY295.7097) |
| 10+ | CNY222.440 (CNY251.3572) |
| 25+ | CNY208.510 (CNY235.6163) |
| 100+ | CNY189.100 (CNY213.683) |
| 250+ | CNY177.270 (CNY200.3151) |
| 500+ | CNY173.730 (CNY196.3149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.69 (CNY295.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-812-14Copy
Manufacturer Standard Lead Time23 weeks
Order Code3911962
Product Range62 GB
Technical Datasheet
Accessory TypeCap and Cord
For Use With62GB Series Connectors
Connector Body MaterialAluminium Body
Product Range62 GB
Product Overview
The 62GB-812-14 is a Cap and Cord for use with 62GB series 14-size flange mount receptacles.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Cap and Cord
Connector Body Material
Aluminium Body
For Use With
62GB Series Connectors
Product Range
62 GB
Technical Docs (1)
Alternatives for 62GB-812-14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
