Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-10Copy
Manufacturer Standard Lead Time16 weeks
Order Code617313
Product Range62GB
Your Part Number
500 In Stock
250 more incoming. You can reserve stock now
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.36 (CNY20.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-10Copy
Manufacturer Standard Lead Time16 weeks
Order Code617313
Product Range62GB
Technical Datasheet
Product Range62GB
Cable Diameter Max16.07mm
Seal Material-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 62GB-760-10 is a Flange Mounting Gasket for use with 62GB series 10-size box mounting and hermetic receptacles.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
62GB
Cable Diameter Max
16.07mm
SVHC
No SVHC (10-Jun-2022)
For Use With
Amphenol 62GB Series Size 10 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
