Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-10SCopy
Manufacturer Standard Lead Time23 weeks
Order Code3911822
Product Range62 GB
Your Part Number
44 In Stock
25 more incoming. You can reserve stock now
37 Next business day delivery available(Shanghai stock)
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.230 (CNY239.8199) |
| 10+ | CNY180.390 (CNY203.8407) |
| 25+ | CNY169.100 (CNY191.083) |
| 100+ | CNY153.350 (CNY173.2855) |
| 250+ | CNY143.760 (CNY162.4488) |
| 500+ | CNY136.910 (CNY154.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.23 (CNY239.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-10SCopy
Manufacturer Standard Lead Time23 weeks
Order Code3911822
Product Range62 GB
Technical Datasheet
Accessory TypeStrain Relief Clamp
For Use WithMiniature Bayonet Lock Connectors
Connector Shell Size12
Cable Exit Angle-
Connector Body MaterialSteel Body
Product Range62 GB
Technical Specifications
Accessory Type
Strain Relief Clamp
Connector Shell Size
12
Connector Body Material
Steel Body
For Use With
Miniature Bayonet Lock Connectors
Cable Exit Angle
-
Product Range
62 GB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
