Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-03SCopy
Manufacturer Standard Lead Time23 weeks
Order Code3911809
Product Range62GB
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.040 (CNY302.8852) |
| 10+ | CNY227.800 (CNY257.414) |
| 25+ | CNY213.540 (CNY241.3002) |
| 100+ | CNY193.650 (CNY218.8245) |
| 250+ | CNY181.550 (CNY205.1515) |
| 500+ | CNY177.920 (CNY201.0496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.04 (CNY302.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-03SCopy
Manufacturer Standard Lead Time23 weeks
Order Code3911809
Product Range62GB
Technical Datasheet
Connector Shell Size12
Cable Diameter Max-
Strain Relief MaterialAluminium
Product Range62GB
For Use WithMiniature Bayonet Lock Connectors
Product Overview
The 62GB series miniature bayonet lock Solder Connector designed to meet MIL-C-26482. It offers designers important features not found in any other range of connectors. The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. Inserts are of polychloroprene rubber compounded to an Amphenol specification. The connector has gold-plated contacts designed for soldered connections.
- -55 to 125°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
Miniature Bayonet Lock Connectors
Cable Diameter Max
-
Product Range
62GB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
