Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL
Manufacturer Part No5440 MDA 219 MCopy
Order Code1864721
Product RangeECTA 5440 Series
Your Part Number
50 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.500 (CNY69.495) |
| 10+ | CNY55.110 (CNY62.2743) |
| 25+ | CNY50.990 (CNY57.6187) |
| 100+ | CNY47.610 (CNY53.7993) |
| 250+ | CNY47.360 (CNY53.5168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.50 (CNY69.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part No5440 MDA 219 MCopy
Order Code1864721
Product RangeECTA 5440 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeECTA 5440 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Product Overview
The 5440 MDA 219 M is a 19-pole male Circular Connector with pin-type contacts. It has thermoplastic with glass fibre shell and insulator.
- Push-pull locking system
- IP67 Protection
- -40 to +125°C Temperature range
Applications
Industrial, Robotics, Test & Measurement, Logistics, Maintenance & Repair
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP67
Product Range
ECTA 5440 Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
