Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No418-6033-13R0501-10Copy
Order Code2285184
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.960 (CNY563.8248) |
| 5+ | CNY479.000 (CNY541.270) |
| 10+ | CNY469.030 (CNY530.0039) |
| 25+ | CNY459.050 (CNY518.7265) |
| 50+ | CNY449.870 (CNY508.3531) |
| 100+ | CNY440.690 (CNY497.9797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.96 (CNY563.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No418-6033-13R0501-10Copy
Order Code2285184
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 13 Circular Connector
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 418-6033-13R0501-10 is a Cap with lanyard and small eyelet. It is made of aluminium with black zinc nickel plated finish. It is used for MIL-DTL-38999 TV series receptacle connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
Shell Size 13 Circular Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
