Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No114-00841-68Copy
Order Code
Full Reel2666778
Cut Tape2666772
Your Part Number
2,190 In Stock
Need more?
2,190 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.560 | CNY13.56 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY9.780 (CNY11.0514) |
| 250+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY8.730 (CNY9.8649) |
| 1000+ | CNY8.560 (CNY9.6728) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY9.780 (CNY11.0514) |
| 4500+ | CNY8.550 (CNY9.6615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No114-00841-68Copy
Order Code
Full Reel2666778
Cut Tape2666772
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
