Print Page
341 In Stock
Need more?
341 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY19.940 (CNY22.5322) |
| 100+ | CNY18.680 (CNY21.1084) |
| 250+ | CNY17.420 (CNY19.6846) |
| 500+ | CNY16.560 (CNY18.7128) |
| 1000+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part No044-104-10004-02Copy
Manufacturer Standard Lead Time18 weeks
Order Code1872235
Product Range44 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range44 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65, IP67
Product Range
44 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

