Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY12.380 (CNY13.9894) |
| 100+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY9.400 (CNY10.622) |
| 1000+ | CNY8.950 (CNY10.1135) |
| 2500+ | CNY8.780 (CNY9.9214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.54 (CNY16.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part No044-103-10003Copy
Manufacturer Standard Lead Time19 weeks
Order Code1872239
Product Range44 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range44 Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
44 Series
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004378

