
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.170 (CNY114.3221) |
| 10+ | CNY85.960 (CNY97.1348) |
| 25+ | CNY80.580 (CNY91.0554) |
| 100+ | CNY76.030 (CNY85.9139) |
Product Information
Product Overview
The 034-1026 is a straight HD BNC Coaxial Plug with gold-plated contact. This coaxial plug is suitable for Belden 1855A and T8550A cable. The connector delivers true 75Ω performance in a footprint 51% smaller than traditional BNC connectors, allowing four times the density and 40% smaller than the DIN 1.0/2.3. Engineered to enhance electrical and mechanical performance, the HD-BNC™ connector features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC™ seamless.
- High density solution
- Bayonet coupling
- 170VRMS Voltage rating
- 30dB at 3GHz Return loss
- 5mΩ (centre) and 2.5mΩ (outer) Contact resistance
- 10000MΩ Minimum insulation resistance
- 3Gbps or Higher data rate
- 500-cycle Minimum connector durability (mating)
Applications
RF Communications, Imaging, Video & Vision, Industrial, Communications & Networking
Technical Specifications
HD BNC Coaxial
Crimp
Belden 1855A
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
75ohm
-
3GHz
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
