Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoRM12S-0-J9T2A-16Copy
Manufacturer Standard Lead Time4 weeks
Order Code3653231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,281.670 (CNY1,448.2871) |
| 5+ | CNY1,257.890 (CNY1,421.4157) |
| 10+ | CNY1,234.000 (CNY1,394.420) |
| 25+ | CNY1,210.110 (CNY1,367.4243) |
| 50+ | CNY1,186.220 (CNY1,340.4286) |
| 100+ | CNY1,162.330 (CNY1,313.4329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,281.67 (CNY1,448.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoRM12S-0-J9T2A-16Copy
Manufacturer Standard Lead Time4 weeks
Order Code3653231
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
