Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9T2A-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code3653233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,051.920 (CNY1,188.6696) |
| 5+ | CNY1,031.980 (CNY1,166.1374) |
| 10+ | CNY1,012.820 (CNY1,144.4866) |
| 25+ | CNY993.590 (CNY1,122.7567) |
| 50+ | CNY974.350 (CNY1,101.0155) |
| 100+ | CNY955.110 (CNY1,079.2743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,051.92 (CNY1,188.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9T2A-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code3653233
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
