Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoILA210Copy
Manufacturer Standard Lead Time10 weeks
Order Code5106784
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,473.300 (CNY8,444.829) |
| 5+ | CNY7,246.280 (CNY8,188.2964) |
| 10+ | CNY6,774.690 (CNY7,655.3997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,473.30 (CNY8,444.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoILA210Copy
Manufacturer Standard Lead Time10 weeks
Order Code5106784
Technical Datasheet
Signal Conditioner InputVoltage, Sensor
Signal Conditioner OutputModbus
No. of Output Channels2Channels
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail, Panel Mount
Isolation Input-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Voltage, Sensor
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail, Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
