Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 025 0039 1C
Order Code2346083
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.390 (CNY353.0007) |
| 5+ | CNY311.270 (CNY351.7351) |
| 10+ | CNY310.150 (CNY350.4695) |
| 25+ | CNY309.020 (CNY349.1926) |
| 50+ | CNY307.900 (CNY347.927) |
| 100+ | CNY306.770 (CNY346.6501) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY312.39 (CNY353.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 025 0039 1C
Order Code2346083
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderSocket
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Socket
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293
