Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0039 1C
Order Code2346078
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.690 (CNY325.0897) |
| 5+ | CNY286.660 (CNY323.9258) |
| 10+ | CNY285.620 (CNY322.7506) |
| 25+ | CNY284.590 (CNY321.5867) |
| 50+ | CNY283.550 (CNY320.4115) |
| 100+ | CNY282.510 (CNY319.2363) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY287.69 (CNY325.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0039 1C
Order Code2346078
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Pin
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135624
