Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0038 1C
Order Code2346077
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.250 (CNY264.7025) |
| 10+ | CNY204.970 (CNY231.6161) |
| 25+ | CNY169.840 (CNY191.9192) |
| 100+ | CNY152.270 (CNY172.0651) |
| 250+ | CNY140.550 (CNY158.8215) |
| 500+ | CNY139.920 (CNY158.1096) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY234.25 (CNY264.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0038 1C
Order Code2346077
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13517
