Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0037 1C
Order Code2346076
Product RangeHeavy Mate
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.020 (CNY555.9826) |
| 10+ | CNY418.160 (CNY472.5208) |
| 25+ | CNY391.980 (CNY442.9374) |
| 100+ | CNY384.150 (CNY434.0895) |
| 250+ | CNY376.310 (CNY425.2303) |
| 500+ | CNY368.470 (CNY416.3711) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY492.02 (CNY555.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0037 1C
Order Code2346076
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356
