Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0035 1C
Order Code2346074
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.580 (CNY241.3454) |
| 10+ | CNY212.820 (CNY240.4866) |
| 25+ | CNY212.050 (CNY239.6165) |
| 100+ | CNY211.280 (CNY238.7464) |
| 250+ | CNY210.510 (CNY237.8763) |
| 500+ | CNY209.740 (CNY237.0062) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY213.58 (CNY241.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0035 1C
Order Code2346074
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Pin
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356
