Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3363 000
Order Code1849595
Product RangeC091A Series
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.090 (CNY65.6417) |
| 10+ | CNY49.360 (CNY55.7768) |
| 100+ | CNY41.960 (CNY47.4148) |
| 250+ | CNY39.710 (CNY44.8723) |
| 500+ | CNY37.460 (CNY42.3298) |
| 1000+ | CNY35.670 (CNY40.3071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.09 (CNY65.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3363 000
Order Code1849595
Product RangeC091A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091A Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP40
Product Range
C091A Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Alternatives for T 3363 000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
